TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated, Nickel 10 AWG

Subtotal (1 pack of 10 units)*

£11.89

(exc. VAT)

£14.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£1.189£11.89

*price indicative

RS Stock No.:
246-6474
Mfr. Part No.:
323755
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

Butt

Product Type

Splice Connector

Overall Length

14.35mm

Minimum Wire Size AWG

12AWG

Diameter

5.74mm

Maximum Wire Size AWG

10AWG

Insulation

Uninsulated

Series

STRATO-THERM

Contact Material

Copper

Contact Plating

Nickel

Thickness

0.99mm

Standards/Approvals

No

COO (Country of Origin):
US

TE Connectivity SOLISTRAND STRATO-THERM Heat Resistant Standard Butt Splices


SOLISTRAND STRATO-THERM standard type heat resistant butt splice crimp terminals for use where operating temperatures prevent standard insulated crimps being used. These STRATO-THERM heat resistant butt splice crimp terminals are made from nickel plated electrolytic copper and are designed to terminate solid and/or stranded conductors. When the terminal is crimped the wire inside is forced into the serrations or dimples of the barrel to maximise the electrical contact area after crimping.The maximum operating temperature for these STRATO-THERM heat resistant standard butt splice crimp terminals is 343°C (650°F).

TE Connectivity STRATO-THERM Terminals and Splices


Note

For suitable hand crimp tool see stock number 162-3159

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy