TE Connectivity, ELECTRO-TAP Tap Splice Connector, Red, Insulated, Tin 18 AWG
- RS Stock No.:
- 170-2801
- Mfr. Part No.:
- 171425-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10 units)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 310 unit(s) ready to ship
- Plus 1,920 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.479 | £4.79 |
*price indicative
- RS Stock No.:
- 170-2801
- Mfr. Part No.:
- 171425-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Tap | |
| Product Type | Splice Connector | |
| Overall Length | 12mm | |
| Diameter | 2.8mm | |
| Minimum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | ELECTRO-TAP | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Product Type Splice Connector | ||
Overall Length 12mm | ||
Diameter 2.8mm | ||
Minimum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series ELECTRO-TAP | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity ELECTRO-TAP series, red insulated tap splice connector has brass contact material and Nylon-GF housing material.
Not sealable & serrated
Compatible with solid, stranded discrete wire
Wire insulation support retention
Temperature range 105°C (Max.)
Tin contact plating material
Wire size: 0.5mm²-0.9mm²
