TE Connectivity, CoolSplice In Line Splice Connector, Clear, Insulated 18 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.07

(exc. VAT)

£2.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,019 unit(s) ready to ship
  • Plus 189 unit(s) ready to ship from another location
  • Plus 445 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.07
10 - 24£1.81
25 - 49£1.76
50 - 99£1.72
100 +£1.70

*price indicative

RS Stock No.:
130-0892
Distrelec Article No.:
301-29-799
Mfr. Part No.:
2213800-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Splice Type

In Line

Product Type

Splice Connector

Overall Length

36.4mm

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.75mm²

Diameter

16mm

Maximum Wire Size mm²

0.82mm²

Insulation

Insulated

Maximum Wire Size AWG

18AWG

Colour

Clear

Insulation Material

Polycarbonate

Series

CoolSplice

Contact Material

Phosphor Bronze

Termination Type

IDC

Thickness

11.4mm

Standards/Approvals

No

COO (Country of Origin):
CZ

TE Connectivity CoolSplice Wire Connectors


CoolSplice wire splice connectors suitable for splicing 0.34 mm² to 0.75 mm² solid and stranded wire and producing an industry proven reliable connection. These CoolSplice splice wire connectors use a simple push button termination method allowing easy factory or field installation. When squeezed with pliers the push button terminates the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables Visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.

Features and Benefits


Industry proven reliable connection

Simple to use push button termination for ease of installation

IDC connection technology for time saving installation

Gel sealing for use in harsh environment applications

Clear body for Visual inspection

Colour-coded push buttons for wire size identification

Applications


These CoolSplice IDC wire splice connectors are suitable for use in a wide range of applications. These applications include outdoor lights, commercial refrigeration lighting, lighting display, cabinet lighting, security and alarms systems and audio speaker connections.

Standards

IEC 60998-2-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy