TE Connectivity, SPLICE Pigtail Splice Connector, Brass, Uninsulated
- RS Stock No.:
- 477-073
- Distrelec Article No.:
- 304-53-030
- Mfr. Part No.:
- 485016-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 25000 units)*
£908.49
(exc. VAT)
£1,090.19
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £908.49 | £0.036 |
*price indicative
- RS Stock No.:
- 477-073
- Distrelec Article No.:
- 304-53-030
- Mfr. Part No.:
- 485016-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Pigtail | |
| Overall Length | 2.54mm | |
| Insulation | Uninsulated | |
| Colour | Brass | |
| Series | SPLICE | |
| Contact Length | 2.54mm | |
| Contact Material | Brass | |
| Termination Type | Open Barrel | |
| Thickness | 0.76mm | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Pigtail | ||
Overall Length 2.54mm | ||
Insulation Uninsulated | ||
Colour Brass | ||
Series SPLICE | ||
Contact Length 2.54mm | ||
Contact Material Brass | ||
Termination Type Open Barrel | ||
Thickness 0.76mm | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- US
The TE Connectivity Pigtail Splice / Thru Splice is designed to deliver reliable and efficient connections for solid and stranded wire applications. With a robust brass construction and serrated feature, this splice ensures optimal electrical conductivity and a secure hold. Ideal for environments where durability is paramount, it accommodates wire sizes ranging from 500 to 2200 CMA, making it versatile for various installation needs. The open barrel design facilitates effortless wire insertion, while the lightweight structure minimises additional load on circuits. Furthermore, its compatibility with discrete wire types enables seamless integration into existing systems, enhancing overall functionality and performance.
Serrated design enhances grip for secure connections
Compatible with both solid and stranded wire types
Open barrel construction allows for easy wire insertion
Constructed from high-quality brass for optimal conductivity
Lightweight yet durable, minimising impact on overall circuit weight
Designed for use in diverse applications requiring reliable splicing
Thermal range accommodates various operating conditions
