Molex Avikrimp 19002 Blue Insulated Female Spade Connector, Crimp, 2.79 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 822-1016
- Distrelec Article No.:
- 304-44-661
- Mfr. Part No.:
- 19002-0037
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 50 units)*
£24.50
(exc. VAT)
£29.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 550 unit(s) ready to ship
- Plus 8,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.49 | £24.50 |
| 250 - 1200 | £0.416 | £20.80 |
| 1250 + | £0.367 | £18.35 |
*price indicative
- RS Stock No.:
- 822-1016
- Distrelec Article No.:
- 304-44-661
- Mfr. Part No.:
- 19002-0037
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 2.79mm | |
| Tab Size | 2.79 x 0.81 mm | |
| Tab Thickness | 0.81mm | |
| Insulation | Insulated | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Minimum Wire Size mm² | 1.3mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 20.3mm | |
| Series | Avikrimp 19002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 2.79mm | ||
Tab Size 2.79 x 0.81 mm | ||
Tab Thickness 0.81mm | ||
Insulation Insulated | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 16AWG | ||
Minimum Wire Size mm² 1.3mm² | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 20.3mm | ||
Series Avikrimp 19002 | ||
RoHS Status: Exempt
Molex Avikrimp 19002 Series Spade Connector, Brass Contact Material, 20.3mm Overall Length - 19002-0037
This spade connector features a receptacle designed for effective electrical connections. It accommodates wire sizes from 1.3mm² to 2mm², with an overall length of 20.3mm. The connector includes nylon insulation and brass contacts, suitable for diverse electrical requirements.
Features & Benefits
• Insulated design enhances safety in electrical wiring
• Delivers quick disconnect functionality for easy maintenance
• Brass contact material ensures durable connectivity
Applications
• Ideal for use in electrical panels
• Suitable for automotive wiring systems
• Used in industrial machinery and automation controls
Will it maintain a reliable connection in harsh environments?
Yes, nylon insulation enhances its resistance to various conditions.
Is it suitable for continuous use in electrical systems?
It is built to accommodate ongoing usage without performance issues.
Can it be connected with standard crimping tools?
Yes, crimp termination allows for compatibility with standard tools.
Related links
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Blue Insulated Female Spade Connector 0.81 x 6.35 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 0.81 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 22 AWG to 18 AWG
