TE Connectivity Ultra Fast 110/0.125 Series Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.41mm Tab Size,
- RS Stock No.:
- 782-7360
- Mfr. Part No.:
- 2-520081-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 100 units)*
£26.90
(exc. VAT)
£32.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,900 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
100 - 400 | £0.269 | £26.90 |
500 - 2400 | £0.234 | £23.40 |
2500 - 4900 | £0.175 | £17.50 |
5000 - 9900 | £0.167 | £16.70 |
10000 + | £0.161 | £16.10 |
*price indicative
- RS Stock No.:
- 782-7360
- Mfr. Part No.:
- 2-520081-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Receptacle | |
Series | Ultra Fast 110/0.125 Series | |
Minimum Wire Size mm² | 0.3mm² | |
Gender | Female | |
Maximum Wire Size mm² | 0.8mm² | |
Tab Size | 2.79 x 0.41 mm, 3.18 x 0.41mm | |
Insulation | Insulated | |
Maximum Wire Size AWG | 18AWG | |
Minimum Wire Size AWG | 22AWG | |
Colour | Red | |
Termination Method | Crimp | |
Contact Material | Brass | |
Contact Plating | Tin | |
Insulation Material | Nylon | |
Overall Length | 0.735in | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Receptacle | ||
Series Ultra Fast 110/0.125 Series | ||
Minimum Wire Size mm² 0.3mm² | ||
Gender Female | ||
Maximum Wire Size mm² 0.8mm² | ||
Tab Size 2.79 x 0.41 mm, 3.18 x 0.41mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Insulation Material Nylon | ||
Overall Length 0.735in | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 110/125 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 110/125 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 110/125 series Ultra-Fast receptacle crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 110/125 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.8mm Tab Size, 0.3mm² to
- TE Connectivity Ultra-Fast Plus .110 Red Insulated Female Spade Connector 2.79 x 0.51mm Tab Size, 0.3mm²
- TE Connectivity Ultra Fast 110 Red Nylon Spade Connector 2.8 mm, 3.18 mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.73 x 0.41mm Tab Size, 0.8mm² to 2mm²
- Molex 19277 Red Nylon Female Spade Connector 7.87 x 0.41mm Tab Size
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.81mm Tab Size, 0.3mm² to