TE Connectivity Ultra-Fast Plus .110 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 18

Subtotal (1 pack of 50 units)*

£14.50

(exc. VAT)

£17.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 04 May 2026
  • Plus 100 unit(s) shipping from 04 May 2026
  • Plus 10,850 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.29£14.50

*price indicative

RS Stock No.:
719-7463
Mfr. Part No.:
2-520932-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

2.8mm

Tab Size

2.79 x 0.51 mm

Tab Thickness

0.51mm

Insulation

Insulated

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

No

Overall Length

0.735in

Series

Ultra-Fast Plus .110

TE Connectivity FASTON 110/125 Series Ultra-Fast Plus Receptacle Crimp Terminals


FASTON 110/125 series Ultra-Fast Plus fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 110/125 series series Ultra-Fast plus receptacle crimp terminals completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. The receptacle and wire barrel part of the housing is made from type 6/6 nylon whilst the insulation barrel is made from premium grade nylon with minimum spring-back which retains the insulation crimp shape and provides strain relief. These FASTON 110/125 series Ultra-fast plus crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire size and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


Related links