TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 719-6971
- Mfr. Part No.:
- 63512-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£7.90
(exc. VAT)
£9.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,100 unit(s) shipping from 04 May 2026
- Plus 400 unit(s) shipping from 04 May 2026
- Plus 8,000 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.079 | £7.90 |
*price indicative
- RS Stock No.:
- 719-6971
- Mfr. Part No.:
- 63512-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Thickness | 0.51mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.8mm² | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Angled | |
| Standards/Approvals | No | |
| Overall Length | 19.18mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Thickness 0.51mm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.8mm² | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Angled | ||
Standards/Approvals No | ||
Overall Length 19.18mm | ||
Series FASTON .187 | ||
TE Connectivity Uninsulated Crimp Flag Terminal
The TE Connectivity FASTON 187 series uninsulated crimp flag terminal is a quick connect flag crimp receptacle terminal designed for quick and efficient connection. The brass contact material use "F" style crimp terminations that enable stable electrical and mechanical performance. It is useful in electrical installations and applications where space is a critical factor by connecting with the mating tab at right angles to the conductor.
Features and Benefits
• Resistance to vibration and corrosion
• Wire size range between 18AWG and 14AWG
Certifications
• UL listed
TE Connectivity FASTON 187 Series Quick Connect Flag Receptacle Crimp Terminals
FASTON 187 series quick connect flag style crimp receptacle terminals designed for quick and efficient connection in applications where space is an important factor by connecting with the mating tab at right angles to the conductor. These FASTON 187 series quick connect flag style crimp receptacle terminals use "F" style crimp terminations which enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
Related links
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.81 mm Tab Size 20 AWG to 15 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
