Molex Insulated Male Spade Connector, Spade
- RS Stock No.:
- 259-2479
- Mfr. Part No.:
- 19198-0007
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 5 units)*
£3.34
(exc. VAT)
£4.01
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 610 unit(s), ready to ship
Units | Per unit | Per Tape* |
---|---|---|
5 - 45 | £0.668 | £3.34 |
50 - 120 | £0.588 | £2.94 |
125 - 245 | £0.532 | £2.66 |
250 - 495 | £0.486 | £2.43 |
500 + | £0.452 | £2.26 |
*price indicative
- RS Stock No.:
- 259-2479
- Mfr. Part No.:
- 19198-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Spade Connector Type | Fork Terminal | |
Type | Spade | |
Gender | Male | |
Insulation | Insulated | |
Select all | ||
---|---|---|
Brand Molex | ||
Spade Connector Type Fork Terminal | ||
Type Spade | ||
Gender Male | ||
Insulation Insulated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex avikrimp spade tongue terminal for 22-18 AWG wire. it is stud size 10 (m5).
Barrel type closed
Flammability 94V-0
Insulation nylon (PA)
Material - plating mating tin
Net weight 0.786/g
Packaging type adhesive tape on reel
Stud size 10 (M5)
Wire size AWG 18, 20, 22
Wire size 0.25 mm² to 1.50 mm²
Flammability 94V-0
Insulation nylon (PA)
Material - plating mating tin
Net weight 0.786/g
Packaging type adhesive tape on reel
Stud size 10 (M5)
Wire size AWG 18, 20, 22
Wire size 0.25 mm² to 1.50 mm²
Related links
- Molex Insulated Male Spade Connector, Spade
- Molex 19198 Blue Insulated Male Spade Connector, Spade
- Molex 19139 Pink Insulated Male Spade Connector, Spade Block
- Molex 19115 Insulated Male Spade Connector, Spade
- Molex 19121 Red Insulated Male Spade Connector, Spade
- Molex 19144 Natural Insulated Male Spade Connector, Spade
- Molex 19001 Blue Nylon Male Spade Connector 6.35 x 0.81mm Tab Size
- Molex Quick Splice Crimp Quick Disconnect Terminal, Insulated 1.5 mm²