Molex 19115 Spade Insulated Male Spade Connector
- RS Stock No.:
- 684-038
- Mfr. Part No.:
- 19115-0043
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
£576.72
(exc. VAT)
£692.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £576.72 | £0.577 |
*price indicative
- RS Stock No.:
- 684-038
- Mfr. Part No.:
- 19115-0043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Insulation | Insulated | |
| Colour | Spade | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | REACH, RoHS | |
| Series | 19115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Male | ||
Insulation Insulated | ||
Colour Spade | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals REACH, RoHS | ||
Series 19115 | ||
- COO (Country of Origin):
- US
The Molex Avikrimp snap spade terminal is expertly designed for use with 12-10 AWG wire, offering a reliable solution for various electrical connections. Constructed with a closed barrel type, this component ensures a secure fit and optimal functionality. Its nylon insulation enhances safety and durability, making it ideal for demanding environments. With a low-halogen status as per IEC 61249-2-21, it adheres to strict environmental compliance standards, ensuring reduced impact on health and the environment. The terminal is part of the 19115 series and is actively marketed, evidencing its reliability and industry-leading design. Ideal for applications requiring robust performance, it correlates excellent compatibility with multiple tools and crimping equipment.
Low-halogen certification meets stringent environmental standards
Active status confirms the product's reliability and industry acceptance
Designed for 12-10 AWG wire, facilitating ease of use in various applications
Features tin plating for optimal mating performance and longevity
Related links
- Molex 19115 Spade Spade Connector
- Molex 19115 Insulated Male Spade Connector, Solder 12 AWG to 10 AWG
- Molex 19144 Natural Insulated Male Spade Connector
- Vogt Red Insulated Male Spade Connector, 2.8 x 0.8 mm Tab Size 18 AWG to 20 AWG
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- Molex 19198 Blue Insulated Male Spade Connector
- Molex 19121 Red Insulated Male Spade Connector
- Molex 19139 Pink Insulated Male Spade Connector
