TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 22 AWG to 18 AWG

Bulk discount available

Subtotal (1 pack of 100 units)*

£31.60

(exc. VAT)

£37.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,900 unit(s) ready to ship
  • Plus 500 unit(s) ready to ship from another location
  • Plus 30,000 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400£0.316£31.60
500 +£0.275£27.50

*price indicative

RS Stock No.:
245-5244
Distrelec Article No.:
304-50-475
Mfr. Part No.:
2-520103-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Male

Tab Width

6.35mm

Tab Thickness

0.81mm

Tab Size

6.3 x 0.8 mm

Insulation

Insulated

Minimum Wire Size mm²

0.3mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

21.97mm

Series

Ultra-Fast .250

TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals


FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


Related links