Molex 19025 Red Insulated Male Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 213-5366
- Mfr. Part No.:
- 190250002
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 20 units)*
£4.56
(exc. VAT)
£5.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,820 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.228 | £4.56 |
| 200 - 480 | £0.222 | £4.44 |
| 500 + | £0.216 | £4.32 |
*price indicative
- RS Stock No.:
- 213-5366
- Mfr. Part No.:
- 190250002
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Thickness | 0.51mm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Standards/Approvals | CSA LR18689, UL E79133 | |
| Insulation Material | Nylon | |
| Series | 19025 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Thickness 0.51mm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Standards/Approvals CSA LR18689, UL E79133 | ||
Insulation Material Nylon | ||
Series 19025 | ||
- COO (Country of Origin):
- US
The Molex 190250002 is a quick disconnect terminal. which has a female gender, compatible for 18 to 22 AWG. It has a tab dimensions of 4.75 x 0.51mm.
CSA certified
UL certified
Related links
- Molex 19025 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- Molex 19025 Red Male Quick Disconnect Crimp Terminal, 4.75 x 0.51 mm Tab Size
- Molex 19023 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast Plus .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal, 4.75 x 0.51 mm Tab Size
