Molex 19708 Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.81mm Tab Size
- RS Stock No.:
- 213-4532
- Mfr. Part No.:
- 197084013
- Brand:
- Molex
Bulk discount available
Subtotal (1 tape of 50 units)*
£2.85
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17,350 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
---|---|---|
50 - 200 | £0.057 | £2.85 |
250 - 450 | £0.055 | £2.75 |
500 - 2450 | £0.054 | £2.70 |
2500 - 4950 | £0.052 | £2.60 |
5000 + | £0.051 | £2.55 |
*price indicative
- RS Stock No.:
- 213-4532
- Mfr. Part No.:
- 197084013
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Type | PCB Tab | |
Series | 19708 | |
Gender | Male | |
Tab Size | 4.75 x 0.81mm | |
Tab Thickness | 0.81mm | |
Tab Width | 4.75mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Shrouded/Unshrouded | Unshrouded | |
Select all | ||
---|---|---|
Brand Molex | ||
Type PCB Tab | ||
Series 19708 | ||
Gender Male | ||
Tab Size 4.75 x 0.81mm | ||
Tab Thickness 0.81mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Shrouded/Unshrouded Unshrouded | ||
- COO (Country of Origin):
- US
The Molex PCB Tab Terminal
has a straight orientation with reel packaging type. This terminal has tin plating mating and termination material.
has a straight orientation with reel packaging type. This terminal has tin plating mating and termination material.
0.81mm tab thickness
4.75mm tab width
4.75mm tab width
Related links
- Molex 19708 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19708 Grey Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size, 0.8mm² to 2mm²
- Molex 19708 Silver Uninsulated Male Spade Connector 4.75 x 0.51mm Tab Size
- Molex 19705 Silver Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- Molex 19705 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size