TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 165-0609
- Mfr. Part No.:
- 41290
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£109.02
(exc. VAT)
£130.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £109.02 | £0.109 |
*price indicative
- RS Stock No.:
- 165-0609
- Mfr. Part No.:
- 41290
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Series | FASTON .250 | |
Gender | Male | |
Tab Size | 6.35 x 0.81mm | |
Insulation | Uninsulated | |
Termination Method | Stud | |
Contact Material | Brass | |
Overall Length | 9.91mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Series FASTON .250 | ||
Gender Male | ||
Tab Size 6.35 x 0.81mm | ||
Insulation Uninsulated | ||
Termination Method Stud | ||
Contact Material Brass | ||
Overall Length 9.91mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 Stud Mount Tab Terminals
FASTON 250 stud mount tab terminals designed specifically for quick connections with FASTON 250 series receptacles. When used with correct tooling these FASTON 250 stud mount tab terminals can be applied speedily to conductors. The crimping dimensions of these FASTON 250 terminals are precisely controlled providing all connections with excellent performance and uniform reliability. These stud mount tabs are mounted using rivets or screws through stud holes and are available in 90 °, angled and straight configurations offering wide design flexibility.
Features and Benefits
Quick application to conductor with use of correct tooling
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Precisely controlled crimping dimensions for uniform reliability
Range of mounting angle options for design flexibility
Applications
These FASTON 250 stud mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m