TE Connectivity FASTON .250 Grey Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.83mm Tab Size

Subtotal (1 bag of 20000 units)*

£1,295.72

(exc. VAT)

£1,554.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 21 January 2026
  • Plus 49,999,998 unit(s) shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£1,295.72£0.065

*price indicative

RS Stock No.:
164-8668
Mfr. Part No.:
62409-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

PCB Tab

Gender

Male

Series

FASTON .250

Tab Thickness

0.83mm

Tab Width

6.35mm

Tab Size

6.35 x 0.83mm

Insulation

Uninsulated

Colour

Grey

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin over Copper

Overall Length

15.8mm

COO (Country of Origin):
US

TE Connectivity FASTON 250 PCB Mount Tab Terminals


FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Approvals

-


Faston

Related links