TE Connectivity FASTON .250 Uninsulated Male Spade Connector, Tab, 6 x 0.8mm Tab Size, 0.3mm² to 0.5mm²
- RS Stock No.:
- 164-7872
- Mfr. Part No.:
- 170349-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
£645.04
(exc. VAT)
£774.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £645.04 | £0.108 |
*price indicative
- RS Stock No.:
- 164-7872
- Mfr. Part No.:
- 170349-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Tab | |
| Minimum Wire Size mm² | 0.3mm² | |
| Series | FASTON .250 | |
| Gender | Male | |
| Maximum Wire Size mm² | 0.5mm² | |
| Tab Thickness | 0.8mm | |
| Tab Width | 6mm | |
| Tab Size | 6 x 0.8mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Termination Method | Crimp | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Overall Length | 26.4mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Tab | ||
Minimum Wire Size mm² 0.3mm² | ||
Series FASTON .250 | ||
Gender Male | ||
Maximum Wire Size mm² 0.5mm² | ||
Tab Thickness 0.8mm | ||
Tab Width 6mm | ||
Tab Size 6 x 0.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 20AWG | ||
Termination Method Crimp | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Overall Length 26.4mm | ||
Priced to Clear Yes | ||
Related links
- TE Connectivity FASTON .250 Uninsulated Female Spade Connector 6.35 x 0.81mm Tab Size, 0.3mm² to 0.9mm²
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector, 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.83mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6 x 0.8 mm Tab Size 20 AWG to 14 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector 6.35 x 0.83 mm Tab Size
- TE Connectivity FASTON .250 Yellow Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON .250 Black Uninsulated Male Spade Connector 6.48 x 0.83 mm Tab Size 22 AWG to 18 AWG
