TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG

Subtotal (1 bag of 1000 units)*

£201.60

(exc. VAT)

£241.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£201.60£0.202

*price indicative

RS Stock No.:
164-4223
Distrelec Article No.:
304-52-108
Mfr. Part No.:
62228-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Spade Connector

Termination Type

Crimp

Gender

Female

Tab Width

4.75mm

Tab Size

4.75 x 0.51 mm

Tab Thickness

0.51mm

Insulation

Uninsulated

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Overall Length

16.12mm

Series

FASTON .187

TE Connectivity FASTON 187 Series Quick Connect Piggyback Crimp Terminals


FASTON 187 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 187 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 187 piggyback receptacle terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 187 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.

Faston


Related links