TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector, Crimp, 4.75 x 0.51 mm Tab Size 20 AWG to 16
- RS Stock No.:
- 477-057
- Distrelec Article No.:
- 304-61-647
- Mfr. Part No.:
- 42799-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-057
- Distrelec Article No.:
- 304-61-647
- Mfr. Part No.:
- 42799-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spade Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Dark Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 12.07mm | |
| Series | FASTON .187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spade Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Dark Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 12.07mm | ||
Series FASTON .187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect receptacle is engineered for seamless connectivity in a variety of applications, accommodating wire sizes from 20 to 16 AWG. Designed for efficiency, it features a straight orientation and a robust brass construction with tin plating, ensuring durability and optimal performance. This component stands out with its 4.75 mm tab width, which further enhances compatibility with corresponding connectors. Ideal for use in discrete wire and cable applications, it provides dependable electrical connections while meeting essential industry standards. Quality and compliance are at the forefront, making this receptacle a smart choice for your connectivity needs.
Single connection capacity for simplified wiring setups
Injection moulding results in a precise and secure fit
Low halogen content suits eco-conscious applications
Tin plating offers enhanced corrosion resistance
Compatible with both CSA and UL standards for safety assurance
Utilises a dimpled design for improved mating retention
Strip/reel packaging enhances handling efficiency
Operating temperature range accommodates various environments
Related links
- TE Connectivity FASTON .187 Dark Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16
- TE Connectivity FASTON .187 Grey Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Silver Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Black Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 15 AWG
