TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- RS Stock No.:
- 164-4186
- Mfr. Part No.:
- 520974-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
£472.63
(exc. VAT)
£567.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £472.63 | £0.236 |
*price indicative
- RS Stock No.:
- 164-4186
- Mfr. Part No.:
- 520974-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 0.81mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Maximum Wire Size mm² | 5.26mm² | |
| Minimum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 14AWG | |
| Colour | Natural | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 34.8mm | |
| Series | Ultra-Pod | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Maximum Wire Size mm² 5.26mm² | ||
Minimum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 14AWG | ||
Colour Natural | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 34.8mm | ||
Series Ultra-Pod | ||
TE Connectivity Ultra-Pod Receptacles
Ultra-Pod crimp receptacles with fully insulated housings designed with an integral carrier to avoid crimp location problems and enable quick crimp terminations to be produced using automatic or semi-automatic equipment. The crimping of the Ultra-Pod terminal and the terminal insulation can be completed in a single stroke of a press or applicator, crimping on the down-stroke and insulating on the up-stroke. These Ultra-Pod crimp receptacles also offer a low insertion force which makes tab insertion easier and reduces operator fatigue. The housings of these Ultra-Pod crimp receptacles are made from 130°C rated 6/6 nylon enabling them to be used in 600V applications.
TE Connectivity Ultra-Pod
Related links
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 14 AWG to 10 AWG
- TE Connectivity Ultra-Pod Natural Insulated Female Spade Connector, 6.35 x 0.81 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity Ultra-Pod Natural Insulated Spade Connector 4.75 x 0.81 mm Tab Size
- TE Connectivity Ultra-Fast Plus .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Ultra-Fast Plus .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14
