TE Connectivity FASTON .250 Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.81mm Tab Size
- RS Stock No.:
- 164-3001
- Mfr. Part No.:
- 63949-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
£803.63
(exc. VAT)
£964.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 99,999,999 unit(s) shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £803.63 | £0.08 |
*price indicative
- RS Stock No.:
- 164-3001
- Mfr. Part No.:
- 63949-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | PCB Tab | |
Series | FASTON .250 | |
Gender | Male | |
Tab Size | 6.35 x 0.81mm | |
Tab Width | 6.35mm | |
Tab Thickness | 0.81mm | |
Insulation | Uninsulated | |
Termination Method | Solder | |
Contact Material | Brass | |
Contact Plating | Tin | |
Orientation | Straight | |
Overall Length | 26.97mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type PCB Tab | ||
Series FASTON .250 | ||
Gender Male | ||
Tab Size 6.35 x 0.81mm | ||
Tab Width 6.35mm | ||
Tab Thickness 0.81mm | ||
Insulation Uninsulated | ||
Termination Method Solder | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 26.97mm | ||
- COO (Country of Origin):
- US
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Related links
- TE Connectivity FASTON .250 Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m