TE Connectivity PRONER .315 Uninsulated Female Spade Connector, Receptacle, 8 x 1mm Tab Size, 3mm² to 6mm²

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-2445
Mfr. Part No.:
1544227-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Type

Receptacle

Series

PRONER .315

Gender

Female

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Tab Size

8 x 1mm

Insulation

Uninsulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Termination Method

Crimp

Overall Length

36.4mm

COO (Country of Origin):
DE

TE Connectivity Proner Series FASTON Crimp Terminals


A range of Proner series FASTON crimp terminals


Faston

Related links