TE Connectivity PIDG FASTON .187 Red Insulated Female Spade Connector, Crimp, 4.8 x 0.5 mm Tab Size 22 AWG to 16 AWG

Bulk discount available

Subtotal (1 box of 1000 units)*

£331.93

(exc. VAT)

£398.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 19 May 2026
  • Plus 3 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1£331.93£0.332
2 - 4£322.71£0.323
5 - 9£313.99£0.314
10 +£305.72£0.306

*price indicative

RS Stock No.:
164-1698
Mfr. Part No.:
9-160481-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

4.8 x 0.5 mm

Tab Thickness

0.5mm

Tab Width

4.8mm

Insulation

Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size mm²

1.3mm²

Maximum Wire Size AWG

16AWG

Minimum Wire Size mm²

0.3mm²

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

20.88mm

Series

PIDG FASTON .187

TE Connectivity PIDG Faston 187 Receptacle Wire Crimp Terminals


PIDG insulated Faston 187 quick disconnect receptacle wire crimp terminals with a mating area interface of 5.0 x 0.80mm. These PIDG Faston 197 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 197 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.

Red 0.3 - 1.5 mm²

Blue 1 - 2.50 mm²

Yellow 0.12 - 0.24 mm²

TE Connectivity PIDG Terminals


Related links