TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector, Crimp, 6.3 x 0.8 mm Tab Size 22 AWG to 18 AWG
- RS Stock No.:
- 135-4722
- Mfr. Part No.:
- 2-520103-2
- Brand:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
£221.54
(exc. VAT)
£265.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 30 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £221.54 | £0.222 |
*price indicative
- RS Stock No.:
- 135-4722
- Mfr. Part No.:
- 2-520103-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Thickness | 0.81mm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.3 x 0.8 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Overall Length | 21.97mm | |
| Series | Ultra-Fast .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Thickness 0.81mm | ||
Tab Width 6.35mm | ||
Tab Size 6.3 x 0.8 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
Overall Length 21.97mm | ||
Series Ultra-Fast .250 | ||
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Related links
- TE Connectivity Ultra-Fast .250 Red Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity Ultra-Fast .250 Blue Insulated Male Spade Connector 6.3 x 0.8 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity Ultra-Fast Plus .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Red Insulated Spade Connector 6.35 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .250 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .187 Clear Crimp, 4.75 x 0.81 mm Tab Size 22 AWG to 18
