TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Crimp, 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- RS Stock No.:
- 376-758
- Mfr. Part No.:
- 165565-2
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
£73.80
(exc. VAT)
£88.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9,100 unit(s) ready to ship
- Plus 200 unit(s) shipping from 11 May 2026
- Plus 1,000 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | £0.738 | £73.80 |
*price indicative
- RS Stock No.:
- 376-758
- Mfr. Part No.:
- 165565-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.79 x 0.51 mm | |
| Tab Thickness | 0.51mm | |
| Tab Width | 2.79mm | |
| Insulation | Insulated | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Maximum Wire Size mm² | 1.5mm² | |
| Colour | Red | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 19.8mm | |
| Series | PIDG FASTON .250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.79 x 0.51 mm | ||
Tab Thickness 0.51mm | ||
Tab Width 2.79mm | ||
Insulation Insulated | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 15AWG | ||
Maximum Wire Size mm² 1.5mm² | ||
Colour Red | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 19.8mm | ||
Series PIDG FASTON .250 | ||
TE Connectivity PIDG Faston 110 Receptacle Wire Crimp Terminals
PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals with a mating area Interface of 2.79 x 0.79mm (stock numbers 719-6105, 457-5283 and 680-5757 2.79 x 0.51mm, stock number 680-6059 2.79 x 0.41mm and stock number 680-3054 2.79 x 0.30mm). These PIDG Faston 110 quick disconnect receptacle crimp terminals consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 110 quick disconnect receptacle wire crimp terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
TE Connectivity PIDG Terminals
Related links
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector 5.21 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Yellow Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 26 AWG to 24
- TE Connectivity PIDG FASTON .110 Clear Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.79 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.41 mm Tab Size 22 AWG to 15 AWG
- TE Connectivity PIDG FASTON .110 Red Insulated Female Spade Connector 2.79 x 0.3 mm Tab Size 22 AWG to 16 AWG
