TE Connectivity Ultra-Fast .110 Purple Insulated Female Spade Connector, Crimp, 2.8 to 3.18 mm Tab Size 26 AWG to 22 AWG
- RS Stock No.:
- 302-568
- Mfr. Part No.:
- 7-520366-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£0.24
(exc. VAT)
£0.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,292 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.24 |
| 10 + | £0.23 |
*price indicative
- RS Stock No.:
- 302-568
- Mfr. Part No.:
- 7-520366-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 2.8 to 3.18 mm | |
| Tab Width | 3.18mm | |
| Tab Thickness | 0.51mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Colour | Purple | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS | |
| Overall Length | 18.7mm | |
| Series | Ultra-Fast .110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 2.8 to 3.18 mm | ||
Tab Width 3.18mm | ||
Tab Thickness 0.51mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Colour Purple | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS | ||
Overall Length 18.7mm | ||
Series Ultra-Fast .110 | ||
The TE Connectivity Quick Disconnect Receptacle supports 26 to 22 AWG or 0.13 to 0.2 mm² wire, with 254 to 404 CMA and 2.8 mm / 3.18 mm tab width. It features a straight design and is part of the Ultra-Fast 110 series. The terminal is compatible with UL standards, with a UL 94V-2 flammability rating. It terminates to wire and cable, is compatible with discrete wire, and has a single connection capacity.
600 V voltage rating
Nylon insulation
RoHS compliant
Related links
- TE Connectivity Ultra Fast 110/0.125 Red Insulated Female Spade Connector 3.18 x 0.41 mm Tab Size 22 AWG to 18
- TE Connectivity Purple Tin 22 AWG
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .110 Red Insulated Female Spade Connector 2.79 x 0.8 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast .110 Red Spade Connector 2.8 to 3.18 mm² Tab Size 22 AWG to 18 AWG
- TE Connectivity Ultra-Fast 110 Violet Insulated Female Quick Disconnect Crimp Terminal 2.8 mm x 0.51 mm Tab
- TE Connectivity Ultra-Fast Plus .110 Red Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 22 AWG to 18
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
