Panasonic AQ-A Series Solid State Relay, 25 A Load, Chassis Mount, 32 Vrms Load, 32V Control
- RS Stock No.:
- 247-4154
- Mfr. Part No.:
- AQA411VL
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
£52.71
(exc. VAT)
£63.252
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 38 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2 - 2 | £26.355 | £52.71 |
| 4 - 8 | £25.725 | £51.45 |
| 10 - 22 | £25.33 | £50.66 |
| 24 - 48 | £25.065 | £50.13 |
| 50 + | £24.615 | £49.23 |
*price indicative
- RS Stock No.:
- 247-4154
- Mfr. Part No.:
- AQA411VL
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 32Vrms | |
| Minimum Load Voltage | 4Vrms | |
| Minimum Control Voltage | 4V | |
| Maximum Control Voltage | 32V | |
| Series | AQ-A | |
| Terminal Type | Screw | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 25.5mm | |
| Standards/Approvals | RoHS | |
| Width | 40mm | |
| Length | 58mm | |
| Output Type | Triac | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Chassis | ||
Maximum Load Voltage 32Vrms | ||
Minimum Load Voltage 4Vrms | ||
Minimum Control Voltage 4V | ||
Maximum Control Voltage 32V | ||
Series AQ-A | ||
Terminal Type Screw | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Height 25.5mm | ||
Standards/Approvals RoHS | ||
Width 40mm | ||
Length 58mm | ||
Output Type Triac | ||
- COO (Country of Origin):
- JP
The Panasonic AQA series of solid state relays, the output current for this relay is 25 A. The device has 75 to 250 Vrms, and mounts with screw terminal. This is a zero-cross version.
Built in varistor for excellent surge absorption
With LED indication for operation status verification
Related links
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-A Series Solid State Relay Chassis Mount 32V Control
- Panasonic AQ-3 Series Solid State Relay PCB Mount 32V Control
- Panasonic AQ-1 Series Solid State Relay PCB Mount 32V Control
- Celduc SILD Series Solid State Relay Panel Mount 32V dc Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
- Carlo Gavazzi RM1D Series Solid State Relay Chassis Mount 32V Control
