Panasonic AQZ Series Solid State Relay, 0.5 A Load, PCB Mount, 400 V Load, 5V dc Control
- RS Stock No.:
- 217-2719
- Mfr. Part No.:
- AQZ204
- Brand:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.58
(exc. VAT)
£9.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1 unit(s) shipping from 15 June 2026
- Plus 125 unit(s) shipping from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.58 |
| 10 - 99 | £6.74 |
| 100 - 249 | £5.63 |
| 250 - 499 | £5.47 |
| 500 + | £5.33 |
*price indicative
- RS Stock No.:
- 217-2719
- Mfr. Part No.:
- AQZ204
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 0.5A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 400V | |
| Minimum Load Voltage | 0V | |
| Minimum Control Voltage | 1.5V dc | |
| Maximum Control Voltage | 5V dc | |
| Series | AQZ | |
| Terminal Type | PCB Terminal | |
| Contact Configuration | SPST | |
| IP Rating | IP20 | |
| On State Resistance | 0.18Ω | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIL-4 | |
| Maximum Operating Temperature | 85°C | |
| Length | 21mm | |
| Height | 12.5mm | |
| Standards/Approvals | UL | |
| Width | 3.5mm | |
| Capacitance | 1.5pF | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 0.5A | ||
Mount Type PCB | ||
Maximum Load Voltage 400V | ||
Minimum Load Voltage 0V | ||
Minimum Control Voltage 1.5V dc | ||
Maximum Control Voltage 5V dc | ||
Series AQZ | ||
Terminal Type PCB Terminal | ||
Contact Configuration SPST | ||
IP Rating IP20 | ||
On State Resistance 0.18Ω | ||
Minimum Operating Temperature -40°C | ||
Package Type SIL-4 | ||
Maximum Operating Temperature 85°C | ||
Length 21mm | ||
Height 12.5mm | ||
Standards/Approvals UL | ||
Width 3.5mm | ||
Capacitance 1.5pF | ||
Off State Leakage Current 10μA | ||
- COO (Country of Origin):
- JP
AQZ202 and AQZ204 solid state photoMOS relays
Optoelectronic photoMOS relay with MOSFET output stage with SIL casing.
Applications: telephone and measuring equipment, high-speed communication systems and industrial robots.
Approvals
UL and CSA
Related links
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic Solid State Relay Through Hole Mount 5V dc Control
- Panasonic AQW Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 30V Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic GU-E Series Solid State Relay 400 V Load, 5V dc Control
