TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 6.48 mm Cable Diameter 3.18 mm Cable Diameter

Subtotal (1 box of 100 units)*

£248.86

(exc. VAT)

£298.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£248.86£2.489

*price indicative

RS Stock No.:
136-2096
Distrelec Article No.:
304-52-248
Mfr. Part No.:
D-142-56
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve

Sub Type

Terminator

Sleeve Length

19.05mm

Material

Polyvinyl Fluoride

Dielectric Strength

2kV

Minimum Cable Diameter

3.18mm

Maximum Cable Diameter

6.48mm

Colour

Natural

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

ANSI J-STD-004, ANSI J-STD-006

Series

D-142

Shrink Temperature

105°C

Non Compliant

COO (Country of Origin):
MX

D-142 Terminals


D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.

The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits


• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.

• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.

Related links