Molex 206514-0001 Chip SMT Antenna, WiFi (Dual Band)
- RS Stock No.:
- 196-8731
- Mfr. Part No.:
- 206514-0001
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8731
- Mfr. Part No.:
- 206514-0001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
RF Protocols | WiFi (Dual Band) | |
Physical Form | Chip | |
Gain | 3.5dBi | |
Dimensions | 4 x 3 x 4mm | |
Height | 4mm | |
Length | 4mm | |
Width | 3mm | |
Select all | ||
---|---|---|
Brand Molex | ||
RF Protocols WiFi (Dual Band) | ||
Physical Form Chip | ||
Gain 3.5dBi | ||
Dimensions 4 x 3 x 4mm | ||
Height 4mm | ||
Length 4mm | ||
Width 3mm | ||
- COO (Country of Origin):
- CN
The Molex Ceramic Antenna that is available in two frequency options like 2.4GHz and 5GHz. The radiation pattern is omnidirectional.
Surface mount
The size is 4mm x 3mm
The size is 4mm x 3mm
Related links
- Molex 206514-0001 Chip SMT Antenna, WiFi (Dual Band)
- Molex 211964-0001 Chip SMT Antenna, WiFi (Dual Band)
- KYOCERA AVX M830520 Chip SMT Antenna, WiFi (Dual Band)
- Abracon ACAG0301-24505500-T Chip SMT Antenna, WiFi (Dual Band)
- Molex 47948-0001 Chip SMT Antenna
- Molex 206760-0001 Chip SMT Antenna 3G (UTMS), 4G (LTE)
- Abracon AMCA31-2R450G-S1F-T3 Chip SMT Antenna, WiFi
- KYOCERA AVX M310220 Chip SMT Antenna, WiFi