TE Connectivity PCB, PCB Slide Switch SPDT Latching, Latching 400mA Polyester
- RS Stock No.:
- 718-2310
- Mfr. Part No.:
- 1571982-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-2310
- Mfr. Part No.:
- 1571982-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Slide Switch | |
| Contact Configuration | SPDT | |
| Mount Type | PCB, PCB | |
| Switch Operation | Latching, Latching | |
| Switch Contact Current | 400mA | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact DC Voltage | 20V | |
| Switch Configuration | On-None-On | |
| Standards/Approvals | ELV, REACH, RoHS | |
| Series | TSS | |
| Width | 5.3mm | |
| Length | 10.2mm | |
| Mechanical Life | 60000Operations | |
| Minimum Operating Temperature | 80°C | |
| Maximum Operating Temperature | 80°C | |
| Actuator Material | Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Slide Switch | ||
Contact Configuration SPDT | ||
Mount Type PCB, PCB | ||
Switch Operation Latching, Latching | ||
Switch Contact Current 400mA | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact DC Voltage 20V | ||
Switch Configuration On-None-On | ||
Standards/Approvals ELV, REACH, RoHS | ||
Series TSS | ||
Width 5.3mm | ||
Length 10.2mm | ||
Mechanical Life 60000Operations | ||
Minimum Operating Temperature 80°C | ||
Maximum Operating Temperature 80°C | ||
Actuator Material Polyester | ||
- COO (Country of Origin):
- MX
TE Connectivity Slide Switches - TSS Series
Right angle and vertical actuated slide switches from Tyco Electronics
Vertical or right angle PCB mounting
Break - before - Make timing
80000 cycles mechanical and electrical life
Gold over copper alloy contacts
Related links
- TE Connectivity IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO IP67 PCB Slide Switch SPDT Latching 400 (20 V) mA Polybutylene Terephthalate
- RS PRO PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K PCB Slide Switch SPDT Latching 400 (20 V) mA Nylon
- C & K Through Hole Slide Switch SPDT Latching 400 (20 V) mA Nylon
- TE Connectivity PCB Slide Switch DPDT Latching 400 (20 V) mA Polyphenylene Sulfide
- APEM PCB Slide Switch SPST Latching 400 (20 V) mA Thermoplastic
- RS PRO PCB Slide Switch DPDT Latching 400 (20 V) mA Nylon
