TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 164-8772
- Mfr. Part No.:
- TSC-124L3H000
- Brand:
- TE Connectivity
Subtotal (1 tube of 50 units)*
£147.85
(exc. VAT)
£177.40
(inc. VAT)
FREE delivery for orders over £50.00
- 1,000 unit(s) ready to ship
- Plus 1,050 unit(s) shipping from 28 October 2025
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £2.957 | £147.85 |
100 - 150 | £2.662 | £133.10 |
200 - 450 | £2.366 | £118.30 |
500 + | £2.07 | £103.50 |
*price indicative
- RS Stock No.:
- 164-8772
- Mfr. Part No.:
- TSC-124L3H000
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1 A | |
Maximum Switching Voltage AC | 125V ac | |
Maximum Switching Voltage DC | 30V dc | |
Series | TSC | |
Maximum Switching Power DC | 30 W | |
Latching | No | |
Length | 12.3mm | |
Depth | 7.4mm | |
Height | 9mm | |
Dimensions | 12.3 x 9.9 x 7.4mm | |
Terminal Type | Through Hole | |
Application | Compact | |
Number of Poles | 1 | |
Switching Current | 1A | |
Operating Temperature Range | -30 → +80°C | |
Isolation Coil To Contact | 1.5kV rms | |
Coil Resistance | 1900Ω | |
Maximum Switching Power AC | 37.5VA | |
Maximum Operating Temperature | +80°C | |
Coil Power | 300mW | |
Contact Material | Gold Plated | |
Minimum Operating Temperature | -30°C | |
Features | 2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 125V ac | ||
Maximum Switching Voltage DC 30V dc | ||
Series TSC | ||
Maximum Switching Power DC 30 W | ||
Latching No | ||
Length 12.3mm | ||
Depth 7.4mm | ||
Height 9mm | ||
Dimensions 12.3 x 9.9 x 7.4mm | ||
Terminal Type Through Hole | ||
Application Compact | ||
Number of Poles 1 | ||
Switching Current 1A | ||
Operating Temperature Range -30 → +80°C | ||
Isolation Coil To Contact 1.5kV rms | ||
Coil Resistance 1900Ω | ||
Maximum Switching Power AC 37.5VA | ||
Maximum Operating Temperature +80°C | ||
Coil Power 300mW | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -30°C | ||
Features 2.54mm Terminal Pitch Same as I.C. Socket Terminal Pitch | ||
- COO (Country of Origin):
- CN
Signal Relay TSC Series
Contact material; AgNi, Au plated
Low coil power requirement for IC compatibility
Sealed plastic case
Nominal power: Standard coil 300mW; Sensitive coil 150mW T
Approvals
Related links
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 1A Switching Current, DPDT