TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
135-4652
Mfr. Part No.:
V23026A1004B201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

150V ac

Maximum Switching Voltage DC

125V dc

Series

Axicom P1

Maximum Switching Power DC

30 W

Latching

No

Length

13mm

Depth

7.5mm

Height

6.9mm

Dimensions

13 x 6.9 x 7.6mm

Terminal Type

Through Hole

Application

Signal

Switching Current

1A

Number of Poles

1

Isolation Coil To Contact

1.5kV rms

Contact Material

Gold Plated

Features

Immersion Cleanable, Directly Trigger able With TTL Standard Modules

Operating Temperature Range

-40 → +85°C

Coil Power

128mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Switching Power AC

37.5VA

Coil Resistance

4500Ω

COO (Country of Origin):
DE

Type P1 sub-miniature relay


Range of washable polarised monostable sub-miniature relays with 1 coil

Related links