TE Connectivity PCB Mount Signal Relay, 15V dc Coil, 2A Switching Current, DPDT

Subtotal (1 tube of 12 units)*

£151.63

(exc. VAT)

£181.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£151.63£12.636

*price indicative

RS Stock No.:
476-237
Mfr. Part No.:
3-1393763-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

15V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

2A

COO (Country of Origin):
DE
The TE Connectivity Reed relay stands as a pinnacle of electromechanical design, delivering reliability and precision in a compact form. With its monostable coil magnetic system, this versatile component ensures optimal performance across diverse applications. Specifically crafted for DC usage, it features a dual-form C DPDT-CO contact arrangement, offering excellent efficiency with a commendable contact rating. This product seamlessly integrates into various operating conditions, promising stable functionality even in demanding environments. The innovative design includes robust electrical characteristics, making it suitable for both commercial and industrial applications. Ideal for operators seeking dependable relay solutions, this unit guarantees satisfaction through its advanced technological features and dependable performance. Its compatibility with wave soldering processes further enhances its appeal, making installation efficient and straightforward in diverse setups.

Engineered for durability with a robust body design
Compact dimensions ensure suitability for space constrained applications
Compatible with a variety of soldering methods for installation flexibility
Offers high initial dielectric insulation between contacts for safety
Manufactured to meet quality standards in various compliance regulations
Lightweight construction aids in reducing overall system weight
Versatile temperature range enhances performance reliability in different environments
Low halogen content aligns with environmental sustainability practices

Related links