TE Connectivity Panel Mount Signal Relay, 26.5V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 468-132
- Mfr. Part No.:
- 1-1617038-5
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£210.54
(exc. VAT)
£252.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £210.54 |
*price indicative
- RS Stock No.:
- 468-132
- Mfr. Part No.:
- 1-1617038-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 26.5V dc | |
Contact Configuration | DPDT | |
Mounting Type | Panel Mount | |
Maximum Switching Current DC | 2 A | |
Switching Current | 2A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mounting Type Panel Mount | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity Signal relay is engineered for versatility in varied applications, providing reliable performance in both industrial and commercial environments. With its monostable design and non-polarised coil, it ensures consistent operation, enhancing circuit reliability. The relay features a compact panel mount design, making it suitable for space-constrained installations. Its robust construction is hermetically sealed to withstand harsh conditions, while its wide operating temperature range ensures functionality in extreme environments. This model stands out with its superior 2 Form C DPDT-CO contact arrangement and 2 A contact rating, fulfilling modern electrical component demands seamlessly.
Robust hermetic sealing for enhanced durability
Capable of handling a high contact current rating for demanding applications
Designed for panel mounting providing ease of installation and space efficiency
Wide operating temperature range caters to diverse environmental conditions
Monostable action ensures consistent and reliable circuit performance
Non polarized coil allows for flexible configuration in various applications
Capable of handling a high contact current rating for demanding applications
Designed for panel mounting providing ease of installation and space efficiency
Wide operating temperature range caters to diverse environmental conditions
Monostable action ensures consistent and reliable circuit performance
Non polarized coil allows for flexible configuration in various applications
Related links
- TE Connectivity Panel Mount Power Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount 26.5V dc Coil DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Panel Mount Power Relay 2A Switching Current, DPDT