TE Connectivity Male 5 way M12 to Free End Sensor Actuator Cable, 1.5 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£20.52

(exc. VAT)

£24.62

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 38 unit(s) shipping from 22 June 2026
  • Final 50 unit(s) shipping from 29 June 2026

Units
Per unit
1 - 4£20.52
5 - 9£19.49
10 +£18.47

*price indicative

RS Stock No.:
892-0482
Mfr. Part No.:
2273046-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Series

2273046

Jacket Colour

Grey

Jacket Material

Polyurethane

Cable Length

1.5m

Number of Contacts A

5

Connector Type A

M12

Connector Gender A

Male

Connector Type B

Free End

Voltage

60V

Standards/Approvals

No

IP Rating

IP65, IP67

Coding

A

M12 Pigtail Connectors


From TE Connectivity, the M12 Pigtail Connector cable assembly is ideal for neat and secure connections in sensor and automation applications. With a screw terminal connection that offers a high degree of environmental protection, this cable assembly is well suited to industrial purposes. The “pigtail” wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.

The TE Connectivity range of M12 connector cable assemblies offers an ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy