Molex Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 85 m

Subtotal (1 unit)*

£419.10

(exc. VAT)

£502.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£419.10

*price indicative

RS Stock No.:
503-438
Distrelec Article No.:
303-66-013
Mfr. Part No.:
1300480326
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Cordset

Series

130048

Jacket Colour

Teal

Cable Length

85m

Jacket Material

Thermoplastic Elastomer

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, Straight

Number of Contacts B

4

Connector Gender B

Male

Connector Type B

M12, Straight

Voltage

125V

IP Rating

IP67

Standards/Approvals

chemSHERPA, EU 2015/863, EU RoHS, IEC 61249 2 21, IEC62474, IPC 1752A Class C, IPC 1752A Class D, Low Halog EN, REACH SVHC

COO (Country of Origin):
IT
The Molex Micro-Change (M12) Double-Ended Cordset stands as a sophisticated solution for industrial connectivity needs. Designed for reliability in demanding environments, this cordset features a robust construction tailored for optimal performance. The male-to-male configuration ensures seamless integration with various equipment, while the D-coded design enhances safety through secure connections. With a significant length of 85.0m, it provides flexibility in installations, making it Ideal for diverse applications within circular industrial sectors. Boasting an IP67 rating, this cordset is built to withstand dust and immersion in water, ensuring longevity even in the harshest conditions. With compliance to multiple industry standards, it guarantees not only performance but also adherence to environmental regulations, making it a responsible choice for modern manufacturing environments.

IP67 rating ensures protection against dust and water

Crafted from high-quality TPE material for durability

Threaded coupling style facilitates secure connections

Designed to operate in a temperature range of -20° to +75°C

Unshielded design contributes to lightweight and flexible operation

D-coded keyway prevents incorrect connections

Compliance with various industry standards affirms its reliability

Performance category of 5e supports high-speed data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy