Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£1.88

(exc. VAT)

£2.255

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,235 unit(s) shipping from 01 June 2026
  • Plus 835 unit(s) shipping from 01 June 2026
  • Plus 1,595 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£0.376£1.88
50 - 245£0.348£1.74
250 - 495£0.344£1.72
500 - 1245£0.34£1.70
1250 +£0.336£1.68

*price indicative

Packaging Options:
RS Stock No.:
629-0013
Distrelec Article No.:
304-43-198
Mfr. Part No.:
UF5408-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

UFX

Diode Configuration

Single

Rectifier Type

Soft Recovery

Pin Count

2

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

1.7V

Minimum Operating Temperature

-55°C

Peak Reverse Recovery Time trr

75ns

Maximum Operating Temperature

150°C

Height

5.3mm

Standards/Approvals

No

Length

9.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy