Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5404-E3/54
- RS Stock No.:
- 628-9984
- Mfr. Part No.:
- UF5404-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.45
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 775 unit(s) ready to ship
- Plus 760 unit(s) ready to ship from another location
- Plus 3,390 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.89 | £4.45 |
| 50 - 245 | £0.782 | £3.91 |
| 250 - 495 | £0.668 | £3.34 |
| 500 - 1245 | £0.624 | £3.12 |
| 1250 + | £0.534 | £2.67 |
*price indicative
- RS Stock No.:
- 628-9984
- Mfr. Part No.:
- UF5404-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | UFX | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 10μA | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 9.5mm | |
| Height | 5.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series UFX | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 10μA | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Operating Temperature 150°C | ||
Length 9.5mm | ||
Height 5.3mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 100 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5401-E3/54
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5406-E3/54
- Vishay 600 V 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD UF5408-E3/54
- Vishay 1 kV 3 A Diode Soft Recovery 2-Pin DO-201AD
- Vishay 50 V 3.5 A Diode Soft Recovery 2-Pin DO-201AD SBYV28-50-E3/54
- Vishay 400 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU04
