Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- RS Stock No.:
- 244-9127
- Mfr. Part No.:
- VS-E5TX2112S2LHM3
- Brand:
- Vishay
Subtotal (1 reel of 800 units)*
£853.60
(exc. VAT)
£1,024.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.067 | £853.60 |
*price indicative
- RS Stock No.:
- 244-9127
- Mfr. Part No.:
- VS-E5TX2112S2LHM3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Diode Configuration | Single | |
| Series | VS | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 185A | |
| Peak Reverse Recovery Time trr | 29ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.67mm | |
| Height | 15.88mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Rectifier & Schottky Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Diode Configuration Single | ||
Series VS | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 185A | ||
Peak Reverse Recovery Time trr 29ns | ||
Maximum Operating Temperature 175°C | ||
Length 10.67mm | ||
Height 15.88mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's hyperfast rectifier provides unique combination of low conduction and low switching losses, and can be used in applications like soft switched, resonant converters, medium frequency hard switching converters etc.
Best in class forward voltage drop and switching losses trade off
Optimized for high speed operation
175 °C maximum operating junction temperature
AEC-Q101 qualified meets JESD 201 class 2 whisker test
RoHS compliant
Related links
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TX2112S2LHM3
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK
- Vishay 1200 V 20 A Rectifier & Schottky Diode General Purpose 3-Pin D2PAK VS-E5TH2112S2LHM3
- Vishay 600 V 15 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 1200 V 15 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK
- Vishay 1200 V 30 A Rectifier & Schottky Diode General Purpose D2PAK
- Vishay 600 V 20 A Rectifier & Schottky Diode General Purpose 2-Pin D2PAK VS-E5TH2106S2LHM3
