Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PWM12CHM3/I
- RS Stock No.:
- 244-8994
- Mfr. Part No.:
- V10PWM12CHM3/I
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.85
(exc. VAT)
£8.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.685 | £6.85 |
| 100 - 490 | £0.617 | £6.17 |
| 500 - 990 | £0.582 | £5.82 |
| 1000 - 2490 | £0.562 | £5.62 |
| 2500 + | £0.549 | £5.49 |
*price indicative
- RS Stock No.:
- 244-8994
- Mfr. Part No.:
- V10PWM12CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | TO-252AE | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 120V | |
| Series | V10P | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 0.6V | |
| Minimum Operating Temperature | -50°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.32mm | |
| Height | 9.4mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type TO-252AE | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 120V | ||
Series V10P | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 0.6V | ||
Minimum Operating Temperature -50°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 6.32mm | ||
Height 9.4mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay's high current density surface mount TMBS trench MOS barrier schottky rectifier have trench MOS schottky technology and used in low voltage high frequency DC/DC converters and polarity protection applications.
Very low profile - typical height of 1.3 mm
Ideal for automated placement
Low forward voltage drop, low power losses
High efficiency
AEC-Q101 qualified available
Related links
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 10 A Schottky Barrier Schottky 3-Pin DPAK V10PW12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PW12CHM3/I
- Vishay 120 V 6 A Schottky Barrier Schottky 3-Pin DPAK V6PWM12CHM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PW12HM3/I
- Vishay 120 V 10 A Schottky Barrier Schottky DPAK V10PWM12HM3/I
