Vishay 50 V 4 A Diode Schottky 2-Pin DO-221BC
- RS Stock No.:
- 165-6062
- Mfr. Part No.:
- V4PAN50-M3/I
- Brand:
- Vishay
Subtotal (1 reel of 14000 units)*
£1,918.00
(exc. VAT)
£2,296.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 14000 + | £0.137 | £1,918.00 |
*price indicative
- RS Stock No.:
- 165-6062
- Mfr. Part No.:
- V4PAN50-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-221BC | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 50V | |
| Diode Configuration | Single | |
| Series | V4 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 590mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 35mA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Length | 4.35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-221BC | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 50V | ||
Diode Configuration Single | ||
Series V4 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 590mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 35mA | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Length 4.35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 50 V 4 A Diode Schottky 2-Pin DO-221BC V4PAN50-M3/I
- Vishay 100 V 8 A Rectifier & Schottky Diode Schottky 2-Pin SMPA (DO-221BC) V8PAM103-M3/I
- Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC
- Vishay 100 V 8 A Rectifier & Schottky Diode Trench MOS Schottky 2-Pin SMPA (DO-221BC) V8PAM103S-M3/I
- Vishay 400 V 4 A Rectifier & Schottky Diode Standard 7-Pin DFN33A SE40N3G-M3/I
- Vishay 45 V 8 A Schottky Barrier Rectifier Schottky 2-Pin DO-221BC V8PAL45HM3_A/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 200 V 1 A Diode Hyperfast 2-Pin DO-219AB
