TE Connectivity SPST, Off-On-Off Rocker Switch Panel Mount

Subtotal (1 tray of 100 units)*

£164.20

(exc. VAT)

£197.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 999,999,800 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£1.642£164.20

*price indicative

RS Stock No.:
240-8913
Mfr. Part No.:
1-1571076-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Switch Operation

Off-On-Off

Panel Cut Out Width

13mm

Panel Cut Out Height

19.2mm

Illuminated

No

Mounting Type

Panel Mount

COO (Country of Origin):
CN
The TE Connectivity high power rocker switches has single pole - single throw configuration (Pole-Throw).

Rocker Switch Type High Power
Actuator Type Top
Actuator Style Rocker
Termination Type Quick Connect

Related links