TE Connectivity SPDT, On-Off-On Rocker Switch Panel Mount

Subtotal (1 tray of 100 units)*

£128.80

(exc. VAT)

£154.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
100 +£1.288£128.80

*price indicative

RS Stock No.:
164-0942
Mfr. Part No.:
PRASD3-16F-BB000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-Off-On

Panel Cut Out Width

19.2mm

Panel Cut Out Height

13mm

Contact Current Rating

16 A

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

125 V, 250V

Panel Cut Out Size

13 x 19.2mm

Actuator Shape

Rectangular

DC Voltage Rating

12 V, 28V

Case Material

Nylon 66

Operating Temperature Range

-20 → +85°C

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Contact Resistance

100mΩ

Contact Material

Silver Tin Oxide

Mechanical Life

100000Operations

COO (Country of Origin):
CN

PRAS Series


PRAS Series power rockers from Tyco Electronics

Snap-in mounting
13.0 x 19.2mm Panel Cut-out


Tyco Series


Easy snap in installation
Black housing
Illuminated rocker & various legend options

Related links