TE Connectivity, 61764 Uninsulated Ring Terminal, M3.5 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- RS Stock No.:
- 825-2290
- Mfr. Part No.:
- 61764-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£11.40
(exc. VAT)
£13.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,900 unit(s) ready to ship
- Plus 5,600 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.114 | £11.40 |
*price indicative
- RS Stock No.:
- 825-2290
- Mfr. Part No.:
- 61764-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 61764 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 5.84mm | |
| Inner Ring Diameter | 3.68mm | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 11.68mm | |
| Stud Size | M3.5 | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Thickness | 0.635mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Operating Temperature | 110°C | |
| Maximum Wire Size mm² | 1.4mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 61764 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 5.84mm | ||
Inner Ring Diameter 3.68mm | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 11.68mm | ||
Stud Size M3.5 | ||
Colour Yellow | ||
Contact Material Brass | ||
Thickness 0.635mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Operating Temperature 110°C | ||
Maximum Wire Size mm² 1.4mm² | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity M3.5 Stud Size 20 AWG 16 AWG Wire Size, Yellow
- Phoenix Contact Uninsulated Ring Terminal Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Metallic
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Silver
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Orange
