TE Connectivity, Solistrand Uninsulated Ring Terminal, 9.53 mm Stud Size 4 AWG 4 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£14.76

(exc. VAT)

£17.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£14.76
5 - 24£14.03
25 - 74£13.43
75 +£13.13

*price indicative

RS Stock No.:
825-2246
Mfr. Part No.:
322704
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Product Type

Ring Terminal

Insulation

Uninsulated

Inner Ring Diameter

9.91mm

Outer Ring Diameter

22.23mm

Maximum Wire Size AWG

4AWG

Minimum Wire Size AWG

4AWG

Overall Length

48.31mm

Stud Size

9.53 mm

Contact Material

Copper

Contact Plating

Tin

Thickness

1.78mm

Standards/Approvals

RoHS, CSA LR7189, UL E13288

Maximum Wire Size mm²

26.7mm²

Maximum Operating Temperature

170°C

Minimum Wire Size mm²

16.8mm²

TE Connectivity SOLISTRAND Ring Terminals


SOLISTRAND ring crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND ring terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND ring terminals to offer a long service. These SOLISTRAND ring terminals are made from fine grade high conductivity copper for optimal electrical performance and are electro tin plated for improved corrosion resistance. The closed barrel has brazed seams for an increased metal strength around the barrel offering resistance to harsh industrial environments. The inner surface of the barrel is serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The resulting ’W’ crimp also allows a more cost effective shorter barrel to be used. The bell shaped barrel entrance of these SOLISTRAND ring terminals makes the insertion of wires easier and reduces installation time. For the optimum combination of mechanical strength and electrical conductivity these SOLISTRAND ring terminals are applied to the conductor using associated SOLISTRAND crimping tools which can be purchased separately.

Features and Benefits


Constructed of fine grade high conductivity copper for optimal electrical performance

Electro tin plating for improved resistance to corrosion

Robust design ideal for use in harsh environments

Brazed seams for increased barrel strength

Dimpled and serrated barrel for increased electrical performance and tensile strength

Bell shaped mouth on barrel for quick and easy wire insertion

170°C maximum rated for suitability in all standard applications

Applications


These SOLISTRAND crimp ring terminals are suitable for use in a wide range of applications including the following: materials handling equipment, motors, heavy equipment, pad and pole mount transformers, switchgear, telecommunications, appliances, panel boxes, power supplies and instruments and control.

TE Connectivity SOLISTRAND Terminals and Splices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy