TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- RS Stock No.:
- 825-2161
- Mfr. Part No.:
- 55654-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 825-2161
- Mfr. Part No.:
- 55654-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | PLASTI-GRIP | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Inner Ring Diameter | 5mm | |
| Outer Ring Diameter | 10.95mm | |
| Maximum Wire Size AWG | 8AWG | |
| Minimum Wire Size AWG | 8AWG | |
| Stud Size | 10 | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 6.6mm² | |
| Maximum Wire Size mm² | 10.5mm² | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series PLASTI-GRIP | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Inner Ring Diameter 5mm | ||
Outer Ring Diameter 10.95mm | ||
Maximum Wire Size AWG 8AWG | ||
Minimum Wire Size AWG 8AWG | ||
Stud Size 10 | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 6.6mm² | ||
Maximum Wire Size mm² 10.5mm² | ||
Maximum Operating Temperature 105°C | ||
TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals
PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
TE Connectivity Plasti-Grip Terminals
Related links
- TE Connectivity 10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M12 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity (#8) M4 Stud Size 8 AWG 8 AWG Wire Size, Red
