TE Connectivity, PIDG Insulated Ring Terminal, M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- RS Stock No.:
- 825-2072
- Mfr. Part No.:
- 53407-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£81.15
(exc. VAT)
£97.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.623 | £81.15 |
*price indicative
- RS Stock No.:
- 825-2072
- Mfr. Part No.:
- 53407-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | PIDG | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Fluoride | |
| Inner Ring Diameter | 3.68mm | |
| Outer Ring Diameter | 6.35mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Overall Length | 19.86mm | |
| Stud Size | M3.5 | |
| Colour | Natural | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 0.79mm | |
| Standards/Approvals | No | |
| Minimum Wire Size mm² | 0.26mm² | |
| Maximum Operating Temperature | 150°C | |
| Maximum Wire Size mm² | 1.65mm² | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series PIDG | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Fluoride | ||
Inner Ring Diameter 3.68mm | ||
Outer Ring Diameter 6.35mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Overall Length 19.86mm | ||
Stud Size M3.5 | ||
Colour Natural | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 0.79mm | ||
Standards/Approvals No | ||
Minimum Wire Size mm² 0.26mm² | ||
Maximum Operating Temperature 150°C | ||
Maximum Wire Size mm² 1.65mm² | ||
Non Compliant
TE Connectivity PIDG Radiation Resistant Ring Tongue Crimp Terminals
PIDG radiation resistant ring tongue crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.
TE Connectivity PIDG Terminals
Related links
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 16 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 22 AWG 16 AWG Wire Size Red
- TE Connectivity 10 Stud Size 22 AWG 16 AWG Wire Size, Natural
- TE Connectivity M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M3.5 Stud Size 24 AWG 22 AWG Wire Size, Black
- TE Connectivity 6 Stud Size 22 AWG 16 AWG Wire Size, Natural
