TE Connectivity, PIDG Insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size, Yellow

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£64.80

(exc. VAT)

£77.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200£1.296£64.80
250 +£1.154£57.70

*price indicative

RS Stock No.:
825-2063
Distrelec Article No.:
304-47-384
Mfr. Part No.:
35363
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

PIDG

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

5mm

Outer Ring Diameter

8.71mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

28.83mm

Stud Size

10

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.22mm

Standards/Approvals

No

Maximum Wire Size mm²

2.6mm²

Maximum Operating Temperature

105°C

Minimum Wire Size mm²

1mm²

TE Connectivity PIDG Heavy Duty Ring Tongue Crimp Terminals


PIDG ring tongue wire crimp terminals consisting of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG ring tongue wire crimp connectors have a heavy duty design for extra mechanical strength and are available with different barrel lengths and diameters to accept various wire sizes.

TE Connectivity PIDG Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy