TE Connectivity, AMPOWER Uninsulated Ring Terminal, M8 Stud Size 2 AWG 2 AWG Wire Size

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£19.63

(exc. VAT)

£23.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 13 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£19.63
5 - 24£19.09
25 +£18.56

*price indicative

RS Stock No.:
825-1953
Mfr. Part No.:
325402
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ring Terminal

Series

AMPOWER

Insulation

Uninsulated

Outer Ring Diameter

24.64mm

Inner Ring Diameter

8.33mm

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Overall Length

53.59mm

Stud Size

M8

Contact Material

Copper

Contact Plating

Tin

Thickness

2.79mm

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Minimum Wire Size mm²

67mm²

Maximum Wire Size mm²

70mm²

Maximum Operating Temperature

105°C

TE Connectivity AMPOWER Tubular Crimp Terminals


AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.

TE Connectivity AMPOWER Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy