TE Connectivity, 61352 Uninsulated Ring Terminal, 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- RS Stock No.:
- 825-1906
- Mfr. Part No.:
- 61352-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 100 units)*
£70.60
(exc. VAT)
£84.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.706 | £70.60 |
*price indicative
- RS Stock No.:
- 825-1906
- Mfr. Part No.:
- 61352-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ring Terminal | |
| Series | 61352 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 13.97mm | |
| Inner Ring Diameter | 5mm | |
| Maximum Wire Size AWG | 6AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Overall Length | 28.07mm | |
| Stud Size | 10 | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Thickness | 1.02mm | |
| Standards/Approvals | No | |
| Maximum Wire Size mm² | 15mm² | |
| Minimum Wire Size mm² | 5mm² | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ring Terminal | ||
Series 61352 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 13.97mm | ||
Inner Ring Diameter 5mm | ||
Maximum Wire Size AWG 6AWG | ||
Minimum Wire Size AWG 10AWG | ||
Overall Length 28.07mm | ||
Stud Size 10 | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Thickness 1.02mm | ||
Standards/Approvals No | ||
Maximum Wire Size mm² 15mm² | ||
Minimum Wire Size mm² 5mm² | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
TE Connectivity 'F' Style Ring Tongue Crimp Terminals
A range of open barrel 'F' style ring and spade crimp terminals
Related links
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- RS PRO 10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- TE Connectivity 10 Stud Size 10 AWG 6 AWG Wire Size, Grey
- JST 10 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M10 Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 8.4 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
- NEMIQ M5 Stud Size 6 AWG 6 AWG Wire Size, Grey
- RS PRO 10.5 mm Stud Size 6 AWG 6 AWG Wire Size, Grey
